CT-200N-485 | |
---|---|
DigiKey Part Number | 4369-CT-200N-485-ND |
Manufacturer | |
Manufacturer Product Number | CT-200N-485 |
Description | IR TEMPERATURE -20 ~ 400C RS485 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -20°C ~ 70°C 0.1°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diwell Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 70°C | |
Sensing Temperature - Remote | -20°C ~ 400°C (IR) | |
Output Type | Modbus-RTU, RS-485 | |
Voltage - Supply | 4.75V ~ 12V | |
Resolution | 0.1°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2% | |
Test Condition | - | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded - M12 | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,845.70000 | ¥1,845.70 |
5 | ¥1,557.01200 | ¥7,785.06 |
10 | ¥1,447.12300 | ¥14,471.23 |
25 | ¥1,313.73600 | ¥32,843.40 |
50 | ¥1,248.56000 | ¥62,428.00 |