ZTP-135 | |
---|---|
DigiKey Part Number | 235-1538-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | ZTP-135 |
Description | SENSOR ANALOG -20C-100C TO205AA |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Infrared (IR) -20°C ~ 100°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 100°C | |
Sensing Temperature - Remote | 0°C ~ 100°C (IR) | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-4 Metal Can Variant | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.90000 | ¥61.90 |
5 | ¥59.70200 | ¥298.51 |
10 | ¥57.48500 | ¥574.85 |
50 | ¥44.21960 | ¥2,210.98 |
100 | ¥37.58690 | ¥3,758.69 |
250 | ¥35.37572 | ¥8,843.93 |
500 | ¥30.95376 | ¥15,476.88 |
1,000 | ¥29.84822 | ¥29,848.22 |