Tantalum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,248 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.24474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±20% | 10 V | Molded | 200mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.047" (1.20mm) | - | P | - | General Purpose | |||
5,345 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,000 : ¥1.67768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 10 V | Molded | 200mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | |||
1,552 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,000 : ¥1.38003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 6.3 V | Molded | 200mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | |||
3,127 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.25930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 4 V | Molded | 200mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.047" (1.20mm) | - | P | - | General Purpose | |||
0 In Stock Check Lead Time | 1 : ¥5.01000 Cut Tape (CT) 2,000 : ¥1.37712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 2.5 V | Molded | 180mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose |