T55P106M004C0200 | |
---|---|
DigiKey Part Number | 3581-T55P106M004C0200TR-ND - Tape & Reel (TR) 3581-T55P106M004C0200CT-ND - Cut Tape (CT) 3581-T55P106M004C0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55P106M004C0200 |
Description | CAP TANT POLY 10UF 4V 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 4 V 0805 (2012 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55P106M004C0200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.06200 | ¥30.62 |
50 | ¥2.44000 | ¥122.00 |
100 | ¥2.01470 | ¥201.47 |
500 | ¥1.57414 | ¥787.07 |
1,000 | ¥1.33803 | ¥1,338.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25930 | ¥3,777.90 |
6,000 | ¥1.18060 | ¥7,083.60 |
9,000 | ¥1.10189 | ¥9,917.01 |
15,000 | ¥1.08222 | ¥16,233.30 |
30,000 | ¥1.06254 | ¥31,876.20 |
75,000 | ¥1.02319 | ¥76,739.25 |