MJTP1105T

DigiKey Part Number
679-2394-ND
Manufacturer
Manufacturer Product Number
MJTP1105T
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
6.35mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
7.40mm x 7.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-20°C ~ 70°C
Actuator Material
Thermoplastic
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥3.36600¥33.66
25¥3.16880¥79.22
100¥2.75110¥275.11
250¥2.49580¥623.95
500¥2.32174¥1,160.87
1,000¥2.08956¥2,089.56
3,000¥1.96187¥5,885.61
5,000¥1.82256¥9,112.80
Manufacturers Standard Package