Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MJTP1105T and MJTP1234 | |
Mounting Type | Snap Fit | |
Size | 4.50mm Dia x 5.50mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.23642 | ¥1,854.63 |