ATS2D3G NC LFG | |
---|---|
DigiKey Part Number | CKN10783TR-ND - Tape & Reel (TR) CKN10783CT-ND - Cut Tape (CT) CKN10783DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS2D3G NC LFG |
Description | SWITCH TACTILE SPST-NC 0.01A 32V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NC Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS2D3G NC LFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 204gf | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 1.10mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.64200 | ¥66.42 |
25 | ¥6.20680 | ¥155.17 |
100 | ¥5.38890 | ¥538.89 |
250 | ¥4.90356 | ¥1,225.89 |
500 | ¥4.54594 | ¥2,272.97 |
1,000 | ¥4.21393 | ¥4,213.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.21393 | ¥8,427.86 |
4,000 | ¥3.83086 | ¥15,323.44 |
6,000 | ¥3.57547 | ¥21,452.82 |
10,000 | ¥3.32008 | ¥33,200.80 |