PCMF3USB3BA/CZ | |
---|---|
DigiKey Part Number | 1727-PCMF3USB3BA/CZTR-ND - Tape & Reel (TR) 1727-PCMF3USB3BA/CZCT-ND - Cut Tape (CT) 1727-PCMF3USB3BA/CZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMF3USB3BA/CZ |
Description | CMC 4LN SMD ESD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 2.6Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | PCMF3USB3BA/CZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 2.6Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.093" L x 0.046" W (2.37mm x 1.17mm) | |
Height (Max) | 0.025" (0.64mm) | |
Package / Case | 15-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥4.12840 | ¥18,577.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥8.73900 | ¥87.39 |
100 | ¥6.79670 | ¥679.67 |
500 | ¥5.76128 | ¥2,880.64 |
1,000 | ¥4.69318 | ¥4,693.18 |
2,000 | ¥4.41804 | ¥8,836.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥9.98900 | ¥99.89 |
100 | ¥6.73040 | ¥673.04 |
500 | ¥5.33078 | ¥2,665.39 |
1,000 | ¥4.87978 | ¥4,879.78 |
2,000 | ¥4.50021 | ¥9,000.42 |