VP0265540000G | |
---|---|
DigiKey Part Number | VP0265540000G-ND |
Manufacturer | |
Manufacturer Product Number | VP0265540000G |
Description | TERM BLK 2P SIDE ENT 10.16MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | VP0265540000G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.400" (10.16mm) | |
Mating Orientation | Horizontal with Board | |
Current | 65 A | |
Voltage | 300 V | |
Wire Gauge | 6-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | - | |
Clamp Material - Plating | Steel - Zinc Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 2.15 Nm (19 Lb-In) | |
Screw Thread | M4.5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
10 | ¥16.17300 | ¥161.73 |
100 | ¥13.15130 | ¥1,315.13 |
2,030 | ¥8.87690 | ¥18,020.11 |
6,090 | ¥8.38373 | ¥51,056.92 |