Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,567 In Stock | 1 : ¥9.69000 Cut Tape (CT) 1,500 : ¥5.97017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Standard | Surface Mount | 3.95mm | - | Top Actuated | J Lead | 8.50mm x 8.50mm | Non-Illuminated | - | - | 408gf | - | - | -40°C ~ 90°C | |||
4,775 In Stock | 1 : ¥5.83000 Cut Tape (CT) 2,000 : ¥3.55723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Standard | Surface Mount | 5.00mm | - | Top Actuated | J Lead | 6.00mm x 5.90mm | Non-Illuminated | - | - | 200gf | - | - | -40°C ~ 90°C | |||
1,998 In Stock | 1 : ¥6.40000 Cut Tape (CT) 2,000 : ¥3.89925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Standard | Surface Mount | 5.00mm | - | Top Actuated | J Lead | 6.00mm x 6.60mm | Non-Illuminated | - | - | 306gf | - | - | -40°C ~ 90°C |