SKPSACE010 | |
---|---|
DigiKey Part Number | 4809-SKPSACE010TR-ND - Tape & Reel (TR) 4809-SKPSACE010CT-ND - Cut Tape (CT) 4809-SKPSACE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKPSACE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 306gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 1.05mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥6.14100 | ¥61.41 |
25 | ¥5.90760 | ¥147.69 |
100 | ¥5.12780 | ¥512.78 |
250 | ¥4.67928 | ¥1,169.82 |
500 | ¥4.34824 | ¥2,174.12 |
1,000 | ¥3.89925 | ¥3,899.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.89925 | ¥7,798.50 |
4,000 | ¥3.66295 | ¥14,651.80 |
6,000 | ¥3.40299 | ¥20,417.94 |
10,000 | ¥3.16668 | ¥31,666.80 |