SKSTAAE010 | |
---|---|
DigiKey Part Number | 4809-SKSTAAE010TR-ND - Tape & Reel (TR) 4809-SKSTAAE010CT-ND - Cut Tape (CT) 4809-SKSTAAE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSTAAE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.95mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 8.50mm x 8.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 408gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.90mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥9.32600 | ¥93.26 |
25 | ¥8.76800 | ¥219.20 |
100 | ¥7.57440 | ¥757.44 |
250 | ¥6.90312 | ¥1,725.78 |
500 | ¥6.41794 | ¥3,208.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.97017 | ¥8,955.26 |
3,000 | ¥5.41048 | ¥16,231.44 |
7,500 | ¥5.03733 | ¥37,779.97 |
10,500 | ¥4.66419 | ¥48,973.99 |