Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,525 In Stock | 1 : ¥5.83000 Cut Tape (CT) 2,000 : ¥3.55723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Standard | Surface Mount | 5.00mm | - | Top Actuated | J Lead | 6.00mm x 5.90mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 90°C | |||
4,799 In Stock | 1 : ¥5.83000 Cut Tape (CT) 2,000 : ¥3.55723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Standard | Surface Mount | 5.00mm | - | Top Actuated | J Lead | 6.00mm x 5.90mm | Non-Illuminated | - | - | 200gf | - | - | -40°C ~ 90°C | |||
477 In Stock | 1 : ¥5.83000 Cut Tape (CT) 2,000 : ¥3.55723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Standard | Surface Mount | 5.00mm | - | Top Actuated | J Lead | 6.00mm x 5.90mm | Non-Illuminated | - | - | 250gf | - | - | -40°C ~ 90°C | |||
58 In Stock | 1 : ¥5.83000 Cut Tape (CT) 2,000 : ¥3.55723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Standard | Surface Mount | 5.00mm | - | Top Actuated | J Lead | 6.00mm x 5.90mm | Non-Illuminated | - | - | 306gf | - | - | -40°C ~ 90°C |