PTS845VN20PSMTR4 LFS | |
---|---|
DigiKey Part Number | 108-PTS845VN20PSMTR4LFSTR-ND - Tape & Reel (TR) 108-PTS845VN20PSMTR4LFSCT-ND - Cut Tape (CT) 108-PTS845VN20PSMTR4LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS845VN20PSMTR4 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.40mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 2.55mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 80gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.69400 | ¥36.94 |
25 | ¥3.55640 | ¥88.91 |
100 | ¥3.07870 | ¥307.87 |
250 | ¥2.80480 | ¥701.20 |
500 | ¥2.59956 | ¥1,299.78 |
1,000 | ¥2.32584 | ¥2,325.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.32588 | ¥4,651.76 |
4,000 | ¥2.20275 | ¥8,811.00 |
6,000 | ¥2.03856 | ¥12,231.36 |
10,000 | ¥1.90175 | ¥19,017.50 |