5493 | |
---|---|
DigiKey Part Number | 1528-5493-ND |
Manufacturer | |
Manufacturer Product Number | 5493 |
Description | TACTILE SWITCH ASSORTMENT - 25 D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch Kit Tactile |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Tactile | |
Quantity | 250 Pieces (25 Values - 10 Each) | |
Current - Switching | 50mA (DC) | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 12V | |
Actuator Type | Rectangular Button, Standard | |
Circuit | SPST-NO | |
Mounting Type | Surface Mount; Through Hole, Right Angle; Through Hole | |
Termination Style | Gull Wing; J Lead; PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.79000 | ¥163.79 |