1119 | |
---|---|
DigiKey Part Number | 1528-2204-ND |
Manufacturer | |
Manufacturer Product Number | 1119 |
Description | TACTILE SWITCH BUTTONS (12MM SQU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch Kit Tactile |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Kit Type | Tactile | |
Quantity | 10 Pieces (10 Values - 1 Each) | |
Current - Switching | - | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Actuator Type | Standard | |
Circuit | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |