CR1102H5.0F160 | |
---|---|
DigiKey Part Number | 2449-CR1102H5.0F160CT-ND - Cut Tape (CT) 2449-CR1102H5.0F160TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CR1102H5.0F160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.19900 | ¥11.99 |
25 | ¥1.13960 | ¥28.49 |
100 | ¥1.03600 | ¥103.60 |
250 | ¥0.97432 | ¥243.58 |
500 | ¥0.89138 | ¥445.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.74624 | ¥746.24 |
3,000 | ¥0.72550 | ¥2,176.50 |
5,000 | ¥0.68405 | ¥3,420.25 |
10,000 | ¥0.64260 | ¥6,426.00 |