SDUR30Q60 | |
---|---|
DigiKey Part Number | 1655-2186-ND |
Manufacturer | |
Manufacturer Product Number | SDUR30Q60 |
Description | DIODE GEN PURP 600V 30A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥7.50300 | ¥75.03 |
100 | ¥5.83450 | ¥583.45 |
500 | ¥4.94574 | ¥2,472.87 |
1,000 | ¥4.02882 | ¥4,028.82 |
2,000 | ¥3.79267 | ¥7,585.34 |
5,000 | ¥3.61207 | ¥18,060.35 |
10,000 | ¥3.44536 | ¥34,453.60 |