760390015

DigiKey Part Number
732-4459-2-ND - Tape & Reel (TR)
732-4459-1-ND - Cut Tape (CT)
732-4459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
760390015
Description
XFMR FWD P-P DC/DC CONV 475UH SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3125Vrms Isolation 10kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
760390015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
SN6501
Chipset Manufacturer
Texas Instruments
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
3125Vrms
Inductance @ Frequency
475µH @ 10kHz
Frequency
10kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.265" L x 0.281" W (6.73mm x 7.14mm)
Height - Seated (Max)
0.170" (4.32mm)
Footprint
0.265" L x 0.395" W (6.73mm x 10.05mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.06000¥20.06
10¥16.02500¥160.25
25¥13.01880¥325.47
50¥12.68620¥634.31
100¥12.35180¥1,235.18
250¥12.01812¥3,004.53
500¥11.91796¥5,958.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥10.54918¥12,659.02
6,000¥9.68124¥58,087.44
Manufacturers Standard Package