TPS55010RTER | |
---|---|
DigiKey Part Number | 296-28950-2-ND - Tape & Reel (TR) 296-28950-1-ND - Cut Tape (CT) 296-28950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55010RTER |
Description | IC REG FLYBACK ADJ 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 3.3V 1 Output 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS55010RTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.98V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | - | |
Frequency - Switching | 100kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.48800 | ¥124.88 |
25 | ¥11.78600 | ¥294.65 |
100 | ¥10.04080 | ¥1,004.08 |
250 | ¥9.42820 | ¥2,357.05 |
500 | ¥8.29922 | ¥4,149.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.29931 | ¥24,897.93 |