LCFE160804A350TG | |
---|---|
DigiKey Part Number | F10200TR-ND - Tape & Reel (TR) F10200CT-ND - Cut Tape (CT) F10200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCFE160804A350TG |
Description | CMC 100MA 4LN 35 OHM SMD ESD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 100mA DCR 6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 35 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 6Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 0603 (1608 Metric), 10 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.09213 | ¥8,368.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.04700 | ¥40.47 |
25 | ¥3.71320 | ¥92.83 |
50 | ¥3.37500 | ¥168.75 |
100 | ¥3.00350 | ¥300.35 |
250 | ¥2.83464 | ¥708.66 |
500 | ¥2.42948 | ¥1,214.74 |
1,000 | ¥2.15965 | ¥2,159.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.64700 | ¥36.47 |
25 | ¥3.34280 | ¥83.57 |
50 | ¥3.04000 | ¥152.00 |
100 | ¥2.70590 | ¥270.59 |
250 | ¥2.55376 | ¥638.44 |
500 | ¥2.18906 | ¥1,094.53 |
1,000 | ¥1.94576 | ¥1,945.76 |