A1120LLHLT-T | |
---|---|
DigiKey Part Number | 620-1276-2-ND - Tape & Reel (TR) 620-1276-1-ND - Cut Tape (CT) 620-1276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1120LLHLT-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1120LLHLT-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, 0.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.04471 | ¥18,134.13 |
6,000 | ¥5.66691 | ¥34,001.46 |
9,000 | ¥5.38357 | ¥48,452.13 |
15,000 | ¥5.19467 | ¥77,920.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥11.33200 | ¥113.32 |
25 | ¥9.06560 | ¥226.64 |
100 | ¥8.31160 | ¥831.16 |
500 | ¥6.98920 | ¥3,494.60 |
1,000 | ¥6.23360 | ¥6,233.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥10.94400 | ¥109.44 |
25 | ¥8.75480 | ¥218.87 |
100 | ¥8.02670 | ¥802.67 |
500 | ¥6.74960 | ¥3,374.80 |
1,000 | ¥6.01992 | ¥6,019.92 |