ATS-PCB1069 | |
---|---|
DigiKey Part Number | ATS2111-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1069 |
Description | HEATSINK TO-220 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.250" (6.35mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 15.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 32.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.64000 | ¥56.40 |
100 | ¥5.14510 | ¥514.51 |
1,000 | ¥4.08791 | ¥4,087.91 |
5,000 | ¥3.94695 | ¥19,734.75 |
10,000 | ¥3.66502 | ¥36,650.20 |