Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,413 In Stock | 1 : ¥13.18000 Cut Tape (CT) 2,000 : ¥5.42607 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Unipolar Switch | Hall Effect | South Pole | 13.5mT Trip, 5mT Release | 25°C | 2.7V ~ 18V | 6mA | 20mA | Open Collector | Temperature Compensated | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Through Hole | PG-SSO-3-2 | 3-SSIP, SSO-3-02 | ||
129,444 In Stock | 1 : ¥15.68000 Cut Tape (CT) 8,000 : ¥4.86020 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | Unipolar Switch | Hall Effect | South Pole | 18mT Trip, 5mT Release | 25°C | 3.8V ~ 24V | 8mA | 100mA | Open Collector | Temperature Compensated | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-SSO-3-2 | 3-SSIP, SSO-3-02 | |||
7,668 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥1.44251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±3mT Trip, ±0.2mT Release | -40°C ~ 125°C | 3V ~ 28V | 4mA | 55mA | Open Drain | Temperature Compensated | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
9,345 In Stock | 1 : ¥3.74000 Bulk | - | Bulk | Last Time Buy | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±6mT Trip, ±1mT Release | -40°C ~ 125°C | 3V ~ 28V | 4mA | 55mA | Push-Pull | Temperature Compensated | -40°C ~ 125°C (TA) | - | - | Through Hole | 3-SIP | 3-SIP | ||
4,000 In Stock | 1 : ¥8.25000 Cut Tape (CT) 4,000 : ¥3.24744 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | Unipolar Switch | Hall Effect | South Pole | 3mT Trip, 2mT Release | 25°C | 3V ~ 28V | 4mA | 60mA | Open Drain | - | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Through Hole | 3-SIP | 3-SIP, Formed Leads |