TLE4906LHALA1 | |
---|---|
DigiKey Part Number | TLE4906LHALA1CT-ND - Cut Tape (CT) TLE4906LHALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4906LHALA1 |
Description | MAGNETIC SWITCH UNIPOLAR SSO-3-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect PG-SSO-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4906LHALA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 13.5mT Trip, 5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-SSO-3-2 | |
Package / Case | 3-SSIP, SSO-3-02 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥9.86100 | ¥98.61 |
25 | ¥7.89240 | ¥197.31 |
100 | ¥7.23450 | ¥723.45 |
500 | ¥6.08382 | ¥3,041.91 |
1,000 | ¥5.42607 | ¥5,426.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.42607 | ¥10,852.14 |
4,000 | ¥5.26164 | ¥21,046.56 |
6,000 | ¥4.93279 | ¥29,596.74 |
10,000 | ¥4.60394 | ¥46,039.40 |