AH3572-SA-7 | |
---|---|
DigiKey Part Number | AH3572-SA-7DITR-ND - Tape & Reel (TR) AH3572-SA-7DICT-ND - Cut Tape (CT) AH3572-SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3572-SA-7 |
Description | MAG SWITCH OMNIPOLAR SOT23 T&R |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AH3572-SA-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3mT Trip, ±0.2mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 55mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.79700 | ¥27.97 |
25 | ¥2.41080 | ¥60.27 |
50 | ¥2.32600 | ¥116.30 |
100 | ¥1.98080 | ¥198.08 |
500 | ¥1.72234 | ¥861.17 |
1,000 | ¥1.50710 | ¥1,507.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.44251 | ¥4,327.53 |
6,000 | ¥1.33486 | ¥8,009.16 |