Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
255 In Stock | 1 : ¥72.67000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Unipolar | 5VDC | - | 4096.0 | 0.088° | - | - | Round - 1.100" Dia (28.00mm) | - | 0.197" (5.00mm) | 0.394" (10.00mm) | 1.378" (35.00mm) | Wire Leads with Connector | - | 50 Ohms | Flatted Shaft | |||
342 In Stock | 1 : ¥170.68000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 12VDC | 330 mA | 200.0 | 1.8° | - | 32.57 / 230 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | - | 32.6 Ohms | Round Shaft | ||
219 In Stock | 1 : ¥398.77000 Tray | Tray | Active | - | Bipolar | 24VDC | 1.4 A | 200.0 | 1.8° | - | 63 / 444.88 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 2.7 Ohms | - | |||
85 In Stock | 1 : ¥582.05000 Box | Box | Active | Hybrid | Bipolar | 1.4VDC | 2.81 A | 200.0 | 1.8° | ±5% | 56.3 / 400 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (30.99mm) | Wire Leads | -20°C ~ 50°C | 1.5 Ohms | Flatted Shaft | |||
79 In Stock | 1 : ¥127.17000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 12VDC | 350 mA | 200.0 | 1.8° | - | 28 / 197 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (30.99mm) | Wire Leads | 0°C ~ 50°C | 35 Ohms | Flatted Shaft | ||
39 In Stock | 1 : ¥53.41000 Bulk | - | Bulk | Active | - | - | 12VDC | - | - | 18° | - | - | - | - | 0.118" (3.00mm) | 0.394" (10.00mm) | - | Wire Leads with Connector | - | 30 Ohms | - | ||
47 In Stock | 1 : ¥177.13000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 3VDC | 1.7 A | 400.0 | 0.9° | - | 67.97 / 480 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | - | 1.8 Ohms | Round Shaft | ||
86 In Stock | 1 : ¥181.22000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 3.9VDC | 600 mA | 200.0 | 1.8° | - | 2.83 / 20 | Square - 0.787" x 0.787" (20.00mm x 20.00mm) | 8 | 0.157" (4.00mm) | 0.394" (10.00mm) | 0.630" (16.00mm) | Connector | - | 35 Ohms | - | ||
72 In Stock | 1 : ¥264.87000 Box | Box | Active | Hybrid, Dual Shaft | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | - | 60.89 / 430 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | - | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -10°C ~ 50°C | 4.6 Ohms | - | |||
15 In Stock | 1 : ¥270.69000 Box | Box | Active | Hybrid | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | - | 41.07 / 290 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | - | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -10°C ~ 50°C | 3.6 Ohms | - | |||
15 In Stock | 1 : ¥332.00000 Bulk | - | Bulk | Active | Hybrid Gear Motor | Bipolar | 2.7VDC | - | - | 1.8° | ±5% | 48.6 / 343.19 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.315" (8.00mm) | 0.787" (20.00mm) | 1.100" (28.00mm) | Wire Leads | -20°C ~ 50°C | 1.5 Ohms | Flatted Shaft | ||
29 In Stock | 1 : ¥97.65000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 12VDC | 1.33 A | 200.0 | 1.8° | - | 31.15 / 220 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 42 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | 2.2 Ohms | Round Shaft | ||
4 In Stock | 1 : ¥24.43000 Bulk | - | Bulk | Active | Hybrid Gear Motor | Bipolar | 5VDC | - | - | - | - | - | Round - 1.100" Dia (28.00mm) | - | - | - | 1.378" (35.00mm) | Wire Leads with Connector | - | - | Flatted Shaft |