SM-5VDC-DRV | |
---|---|
DigiKey Part Number | 1188-SM-5VDC-DRV-ND |
Manufacturer | |
Manufacturer Product Number | SM-5VDC-DRV |
Description | IC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Gear Motor Frame Size Step 5VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid Gear Motor | |
Coil Type | Bipolar | |
Voltage - Rated | 5VDC | |
Step Angle | - | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | - | |
Size / Dimension | Round - 1.100" Dia (28.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 1.378" (35.00mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | - | |
Features | Flatted Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.43000 | ¥24.43 |