Stepper Motors

Results: 13
Manufacturer
Lin EngineeringNMB Technologies CorporationPortescapSeeed Technology Co., Ltd
Series
-35M44MPGPM
Packaging
BulkTray
Type
-Permanent MagnetPermanent Magnet Gear Motor
Coil Type
BipolarUnipolar
Voltage - Rated
5VDC12VDC24VDC
Current Rating (Amps)
170 mA250 mA0.33 A0.38 A400 mA0.47 A600 mA1.2 A
Steps per Revolution
20.024.048.0100.0400.0727.02045.0
Step Angle
0.495°0.9°3.6°5.625°7.5°15°18°
Accuracy
±11%±15%-
Torque - Holding (oz-in / mNm)
1.18 / 8.342.1 / 152.6 / 18.353.47 / 24.513.5 / 253.7 / 265.5 / 38.86 / 42.376.4 / 45.26.6 / 46.615 / 105.963.7 / 450
Size / Dimension
Round - 0.591" Dia (15.00mm)Round - 0.787" Dia (20.00mm)Round - 0.945" Dia (24.00mm)Round - 0.984" Dia (25.00mm)Round - 1.420" Dia (35.94mm)Round - 1.429" Dia (36.30mm)Round - 1.650" Dia (42.00mm)Round - 1.732" Dia (44.00mm)Square - 1.539" L x 1.539" W (39.10mm x 39.10mm)Square - 1.654" x 1.654" (42.00mm x 42.00mm)
NEMA Frame Size
1417
Diameter - Shaft
0.059" (1.50mm)0.079" (2.00mm)0.118" (3.00mm)0.197" (5.00mm)
Length - Shaft and Bearing
0.315" (8.00mm)0.394" (10.00mm)0.445" (11.30mm)0.450" (11.43mm)0.591" (15.00mm)
Mounting Hole Spacing
0.984" (25.00mm)1.100" (28.00mm)1.220" (31.00mm)1.260" (32.00mm)1.378" (35.00mm)1.650" (42.00mm)1.950" (49.48mm)-
Termination Style
Wire LeadsWire Leads with Connector
Operating Temperature
-20°C ~ 50°C-20°C ~ 70°C0°C ~ 60°C-
Coil Resistance
3 Ohms4 Ohms5 Ohms8 Ohms10.3 Ohms12 Ohms13 Ohms16 Ohms25 Ohms28 Ohms70 Ohms72 Ohms
Features
-Double Flatted ShaftFlatted ShaftRound Shaft
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
NEMA Frame Size
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
PG25L-D24-HHC1
PG25L-D24-HHC1
STEP MOTOR PM GEARED BIPOLAR 24V
NMB Technologies Corporation
682
In Stock
1 : ¥335.73000
Bulk
Bulk
Active
Permanent Magnet Gear Motor
Bipolar
24VDC
250 mA
727.0
0.495°
-
63.7 / 450
Round - 0.984" Dia (25.00mm)
-
0.197" (5.00mm)
0.394" (10.00mm)
1.378" (35.00mm)
Wire Leads
-
28 Ohms
Double Flatted Shaft
185
In Stock
1 : ¥469.71000
Tray
-
Tray
Active
-
Bipolar
24VDC
600 mA
400.0
0.9°
-
6 / 42.37
Square - 1.539" L x 1.539" W (39.10mm x 39.10mm)
17
0.197" (5.00mm)
0.591" (15.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
5 Ohms
Round Shaft
103
In Stock
1 : ¥400.04000
Tray
-
Tray
Active
-
Bipolar
24VDC
1.2 A
400.0
0.9°
-
15 / 105.9
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.591" (15.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
3 Ohms
Round Shaft
PM25S-048-HHC4
PM25S-048-HHC4
STEPPER MOTOR PM BIPOLAR 24V
NMB Technologies Corporation
65
In Stock
1 : ¥305.75000
Bulk
Bulk
Active
Permanent Magnet
Bipolar
24VDC
600 mA
48.0
7.5°
-
3.5 / 25
Round - 0.984" Dia (25.00mm)
-
0.079" (2.00mm)
0.394" (10.00mm)
1.260" (32.00mm)
Wire Leads
-
16 Ohms
Round Shaft
35M048B2U
35M048B2U
STEPPER MOTOR PM UNIPOLAR 12V
Portescap
18
In Stock
1 : ¥335.27000
Bulk
Bulk
Active
Permanent Magnet
Unipolar
12VDC
170 mA
48.0
7.5°
±15%
2.6 / 18.35
Round - 1.420" Dia (35.94mm)
-
0.079" (2.00mm)
0.445" (11.30mm)
1.650" (42.00mm)
Wire Leads
-20°C ~ 70°C
72 Ohms
Round Shaft
PM20L-020-HHC3
PM20L-020-HHC3
STEPPER MOTOR PM BIPOLAR 24V
NMB Technologies Corporation
95
In Stock
1 : ¥229.27000
Bulk
Bulk
Active
Permanent Magnet
Bipolar
24VDC
400 mA
20.0
18°
-
2.1 / 15
Round - 0.787" Dia (20.00mm)
-
0.059" (1.50mm)
0.315" (8.00mm)
1.100" (28.00mm)
Wire Leads
-
13 Ohms
Round Shaft
PM25L-024-HHC5
PM25L-024-HHC5
STEPPER MOTOR PM BIPOLAR 24V
NMB Technologies Corporation
47
In Stock
1 : ¥306.11000
Bulk
Bulk
Active
Permanent Magnet
Bipolar
24VDC
600 mA
24.0
15°
-
3.7 / 26
Round - 0.984" Dia (25.00mm)
-
0.079" (2.00mm)
0.394" (10.00mm)
1.260" (32.00mm)
Wire Leads
-
8 Ohms
Round Shaft
PM35S-075-038
PM20S-180-033
PERMANENT MAGNET STEPPER MOTOR
Lin Engineering
10
In Stock
1 : ¥145.88000
Tray
-
Tray
Active
-
Bipolar
12VDC
0.33 A
20.0
18°
-
1.18 / 8.34
Round - 0.787" Dia (20.00mm)
-
0.059" (1.50mm)
0.394" (10.00mm)
0.984" (25.00mm)
Wire Leads with Connector
-20°C ~ 50°C
10.3 Ohms
Round Shaft
PM35S-075-038
PM35S-075-038
PERMANENT MAGNET STEPPER MOTOR
Lin Engineering
16
In Stock
1 : ¥238.62000
Tray
-
Tray
Active
-
Bipolar
24VDC
0.38 A
48.0
7.5°
-
6.4 / 45.2
Round - 1.650" Dia (42.00mm)
-
0.118" (3.00mm)
0.394" (10.00mm)
1.650" (42.00mm)
Wire Leads with Connector
-20°C ~ 50°C
12 Ohms
-
44M100D2B
44M100D2B
STEPPER MOTOR PM BIPOLAR 12V
Portescap
7
In Stock
1 : ¥238.62000
Bulk
Bulk
Active
Permanent Magnet
Bipolar
12VDC
-
100.0
3.6°
±11%
6.6 / 46.6
Round - 1.732" Dia (44.00mm)
-
0.118" (3.00mm)
0.450" (11.43mm)
1.950" (49.48mm)
Wire Leads
0°C ~ 60°C
70 Ohms
Round Shaft
34
In Stock
1 : ¥371.42000
Tray
-
Tray
Active
-
Bipolar
24VDC
600 mA
400.0
0.9°
-
6 / 42.37
Round - 1.429" Dia (36.30mm)
14
0.197" (5.00mm)
0.591" (15.00mm)
-
Wire Leads
-20°C ~ 50°C
4 Ohms
Round Shaft
108990003
108990003
STEPPER MOTOR PM BIPOLAR 5V
Seeed Technology Co., Ltd
0
In Stock
Check Lead Time
1 : ¥40.88000
Bulk
-
Bulk
Active
Permanent Magnet Gear Motor
Bipolar
5VDC
-
2045.0
5.625°
-
5.5 / 38.8
Round - 0.945" Dia (24.00mm)
-
0.118" (3.00mm)
0.394" (10.00mm)
1.220" (31.00mm)
Wire Leads with Connector
-
25 Ohms
Flatted Shaft
PM35S-075-038
PM25L-075-047
PERMANENT MAGNET STEPPER MOTOR
Lin Engineering
0
In Stock
Check Lead Time
24 : ¥180.73083
Tray
-
Tray
Active
-
Bipolar
12VDC
0.47 A
48.0
7.5°
-
3.47 / 24.51
Round - 0.591" Dia (15.00mm)
-
0.079" (2.00mm)
0.394" (10.00mm)
1.260" (32.00mm)
Wire Leads with Connector
-20°C ~ 50°C
8 Ohms
-
Showing
of 13

Stepper Motors


Stepper motors are DC voltage motion actuators that move in discrete steps. Multiple sets of coils organized in groups called "phases" determine the motors armature position. Energizing each phase in sequence causes armature rotation one step at a time. With computer or microcontroller managed stepping, precise positioning and/or speed control is achieved. Steppers are selected by torque, steps per revolution, step angle, NEMA frame size, coil resistance, polarity and shaft features.