Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥238.62000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 12VDC | 100.0 | 3.6° | ±11% | 6.6 / 46.6 | Round - 1.732" Dia (44.00mm) | 0.118" (3.00mm) | 0.450" (11.43mm) | 1.950" (49.48mm) | Wire Leads | 0°C ~ 60°C | 70 Ohms | Round Shaft | |||
0 In Stock | Active | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | 100.0 | 3.6° | ±11% | 5.5 / 38.8 | Round - 1.732" Dia (44.00mm) | 0.118" (3.00mm) | 0.450" (11.43mm) | 1.950" (49.48mm) | Wire Leads | 0°C ~ 60°C | 12.5 Ohms | Round Shaft |