35M048B2U | |
---|---|
DigiKey Part Number | 403-1008-ND |
Manufacturer | |
Manufacturer Product Number | 35M048B2U |
Description | STEPPER MOTOR PM UNIPOLAR 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 170 mA 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Unipolar | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 170 mA | |
Steps per Revolution | 48.0 | |
Step Angle | 7.5° | |
Accuracy | ±15% | |
Torque - Holding (oz-in / mNm) | 2.6 / 18.35 | |
Size / Dimension | Round - 1.420" Dia (35.94mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.445" (11.30mm) | |
Mounting Hole Spacing | 1.650" (42.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Coil Resistance | 72 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 2gcm² | |
Approval Agency | - | |
Weight | 0.194 lb (88 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥335.27000 | ¥335.27 |
5 | ¥325.13400 | ¥1,625.67 |
10 | ¥304.81400 | ¥3,048.14 |
25 | ¥294.65720 | ¥7,366.43 |
50 | ¥284.49460 | ¥14,224.73 |
100 | ¥274.33480 | ¥27,433.48 |
250 | ¥270.27064 | ¥67,567.66 |