42M100B2U | |
---|---|
DigiKey Part Number | 403-1013-ND |
Manufacturer | |
Manufacturer Product Number | 42M100B2U |
Description | STEPPER MOTOR PM UNIPOLAR 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Permanent Magnet Frame Size 100.0 Step 160 mA 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Unipolar | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 160 mA | |
Steps per Revolution | 100.0 | |
Step Angle | 3.6° | |
Accuracy | ±11% | |
Torque - Holding (oz-in / mNm) | 6.4 / 45.2 | |
Size / Dimension | Round - 1.650" Dia (42.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.450" (11.43mm) | |
Mounting Hole Spacing | 1.950" (49.48mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Coil Resistance | 75 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 11.8gcm² | |
Approval Agency | - | |
Weight | 0.193 lb (87.54 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.24000 | ¥260.24 |