NSL-32SR2S | |
---|---|
DigiKey Part Number | NSL-32SR2S-ND |
Manufacturer | |
Manufacturer Product Number | NSL-32SR2S |
Description | OPTOISO PHOTOCELL OPTOCOUPLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photocell Optocoupler 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | NSL-32SR2S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Photocell Optocoupler | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Input Type | - | |
Current - Output / Channel | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Rise / Fall Time (Typ) | 5ms, 80ms | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Supply | 60V (Max) | |
Operating Temperature | - | |
Mounting Type | Free Hanging | |
Package / Case | Module | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.28000 | ¥39.28 |
10 | ¥27.76500 | ¥277.65 |
100 | ¥22.74330 | ¥2,274.33 |
1,000 | ¥17.58630 | ¥17,586.30 |
5,000 | ¥16.52849 | ¥82,642.45 |