Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,555 In Stock | 1 : ¥27.67000 Tray | Tray | Active | Magnetic | General Purpose | 420 Hz ~ 14 kHz | 420Hz | 8 Ohms | 94.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Solder Pads | 0.709" L x 0.512" W (18.00mm x 13.00mm) | 0.098" (2.50mm) | |||
7,116 In Stock | 1 : ¥44.66000 Cut Tape (CT) 400 : ¥28.10400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic | General Purpose | 850 Hz ~ 20 kHz | 850Hz | 8 Ohms | 90.00 | 100mW/100mm | Sound Pressure Level (SPL) | 800 mW | 1 W | Top | Square | - | SmCo | - | - | Solder Pads | 0.787" L x 0.787" W (20.00mm x 20.00mm) | 0.177" (4.50mm) | |||
2,172 In Stock | 1 : ¥54.60000 Tray | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 180Hz | 4 Ohms | 86.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 4 W | Top | Round | Paper | Rare Earth | - | - | Solder Eyelet(s) | 1.575" Dia (40.00mm) | 0.689" (17.50mm) | |||
4,566 In Stock | 1 : ¥61.16000 Tray | Tray | Active | Magnetic | General Purpose | 200 Hz ~ 20 kHz | 200Hz | 4 Ohms | 83.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 4 W | Top | Round, Square Frame | Polyacrylonitrile Butadiene Styrene (ABS) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | IEC 60601-1-8 | Solder Eyelet(s) | 1.287" L x 1.248" W (32.70mm x 31.70mm) | 0.669" (17.00mm) | |||
767 In Stock | 1 : ¥26.19000 Tray | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 8 kHz | 550Hz | 8 Ohms | 92.00 | 100mW/100mm | Sound Pressure Level (SPL) | 2 W | 2.5 W | Top | Round | Polyethylenimine (PEI) | Nd-Fe-B-N38 | - | - | Solder Eyelet(s) | 1.575" Dia (40.00mm) | 0.217" (5.50mm) | |||
512 In Stock | 1 : ¥64.94000 Bulk | Bulk | Active | Magnetic | Exciter | 400 Hz ~ 10.5 kHz | 400Hz | 8 Ohms | 85.00 | 1W/100mm | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Round | - | Nd-Fe-B | - | - | Quick Connect | 1.445" Dia (36.70mm) | 0.492" (12.50mm) | |||
2,271 In Stock | 1 : ¥67.32000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 0 Hz ~ 12 kHz | 420Hz | 8 Ohms | 82.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Rare Earth | - | - | Wire Leads | 1.760" L x 1.402" W (44.70mm x 35.60mm) | 0.787" (20.00mm) | |||
970 In Stock | 1 : ¥84.89000 Tray | Tray | Active | Magnetic | General Purpose | 184 Hz ~ 20 kHz | 230Hz | 8 Ohms | 82.00 | 1W/500mm | Sound Pressure Level (SPL) | 2 W | 4 W | Top | Round, Square Frame | Paper | Nd-Fe-B | - | - | Solder Eyelet(s) | 1.421" L x 1.421" W (36.10mm x 36.10mm) | 0.571" (14.50mm) | |||
1,984 In Stock | 1 : ¥96.38000 Bulk | Bulk | Active | Magnetic | Full Range | 200 Hz ~ 20 kHz | 167.6Hz | 3.78 Ohms | 81.00 | 1W/1M | Half Space Sensitivity | 5 W | - | Top | Round | Aluminum (AI) | Nd-Fe-B | - | - | Solder Eyelet(s) | 1.614" Dia (41.00mm) | 0.465" (11.80mm) | |||
1,870 In Stock | 1 : ¥215.67000 Bulk | Bulk | Active | Magnetic | Exciter | 1.2 kHz ~ 10.5 kHz | 1200Hz | 8 Ohms | 82.00 | 1W/100mm | Sound Pressure Level (SPL) | 5 W | 10 W | Top | Round | - | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads | 2.764" Dia (70.20mm) | 0.827" (21.00mm) | |||
685 In Stock | 1 : ¥35.30000 Tray | Tray | Active | Magnetic | General Purpose | 144 Hz ~ 20 kHz | 180Hz | 4 Ohms | 85.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Round | Paper, Polyethylene Terephthalate (PET), Polyurethane (PU) | Nd-Fe-B-N38 | IPX5 | - | Solder Eyelet(s) | 1.575" Dia (40.00mm) | 0.827" (21.00mm) | |||
50 In Stock | 1 : ¥181.93000 Bulk | Bulk | Active | Magnetic | General Purpose | 90 Hz ~ 15 kHz | 90Hz | 8 Ohms | 82.00 | 1M | Sound Pressure Level (SPL) | 10 W | 15 W | Top | Round | Aluminum (AI) | Ferrite | - | IEC 60601-1-8 | Solder Eyelet(s) | 3.622" Dia (92.00mm) | 1.953" (49.60mm) |