CLS0271M-L152

DigiKey Part Number
102-1554-ND
Manufacturer
Manufacturer Product Number
CLS0271M-L152
Description
SPEAKER 8OHM 100MW TOP PORT 89DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Ohms Low Profile Speaker 100 mW 530 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CLS0271M-L152 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
Low Profile
Frequency Range
530 Hz ~ 20 kHz
Frequency - Self Resonant
530Hz
Impedance
8 Ohms
Efficiency - dBA
89.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
100 mW
Power - Max
200 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
1.063" Dia (27.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.38000¥30.38
10¥25.13800¥251.38
25¥23.19680¥579.92
40¥21.78600¥871.44
80¥20.42838¥1,634.27
440¥17.62377¥7,754.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.