Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mini | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.180" (4.57mm) | |
Features | Push Button Style | |
Length | 2.250" (57.15mm) 2 1/4" | |
Length - Barrel | 1.420" (36.07mm) | |
Temperature Range | 200°F (93°C) Max | |
Termination | Solder, 0.090" (2.29mm) Wire Opening | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
5 | ¥23.85800 | ¥119.29 |
10 | ¥23.48000 | ¥234.80 |
25 | ¥23.11560 | ¥577.89 |
50 | ¥22.74940 | ¥1,137.47 |
100 | ¥22.38160 | ¥2,238.16 |
250 | ¥22.01508 | ¥5,503.77 |
500 | ¥21.64810 | ¥10,824.05 |
1,000 | ¥20.54733 | ¥20,547.33 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/648/433/X100W BLK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/108/949/X100WBLU_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/265/359/X100WGRN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/959/651/MFG_X100WBRN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/885/253/MFG_X100WGRY_tmb.jpg)