X100W-S | |
---|---|
DigiKey Part Number | 461-1015-ND |
Manufacturer | |
Manufacturer Product Number | X100W-S |
Description | MINI-HOOK MULT SLD 0.093" SET/10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multiple Mini Solder, 0.090" (2.29mm) Wire Opening Features Push Button Style |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mini | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.180" (4.57mm) | |
Features | Push Button Style | |
Length | 2.250" (57.15mm) 2 1/4" | |
Length - Barrel | 1.420" (36.07mm) | |
Temperature Range | 200°F (93°C) Max | |
Termination | Solder, 0.090" (2.29mm) Wire Opening | |
Color | Multiple | |
Quantity | 10 Pieces | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.75000 | ¥210.75 |
5 | ¥207.38000 | ¥1,036.90 |
10 | ¥203.98100 | ¥2,039.81 |
25 | ¥200.58200 | ¥5,014.55 |
50 | ¥197.18140 | ¥9,859.07 |
100 | ¥190.38210 | ¥19,038.21 |
250 | ¥183.58272 | ¥45,895.68 |