1591DFLBK | |
---|---|
DigiKey Part Number | HM856-ND |
Manufacturer | |
Manufacturer Product Number | 1591DFLBK |
Description | BOX PLASTIC BLK 5.91"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 5.906" L x 3.150" W (150.01mm x 80.01mm) X 1.969" (50.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591DFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.906" L x 3.150" W (150.01mm x 80.01mm) | |
Height | 1.969" (50.00mm) | |
Area (L x W) | 18.6in² (120cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant, Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.291 lb (132 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.77000 | ¥89.77 |
10 | ¥79.81800 | ¥798.18 |
100 | ¥68.59290 | ¥6,859.29 |
1,000 | ¥64.85179 | ¥64,851.79 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/512/142/MFG_1591DFLGY_tmb.jpg)