1591DC | |
---|---|
DigiKey Part Number | HM3881-ND |
Manufacturer | |
Manufacturer Product Number | 1591DC |
Description | LID CLEAR POLY USE W/1591D SERIE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Cover, Lid 5.906" L x 3.150" W x 0.150" H (150.01mm x 80.01mm x 3.81mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1591D Series | |
Size / Dimension | 5.906" L x 3.150" W x 0.150" H (150.01mm x 80.01mm x 3.81mm) | |
Color | Clear | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.13000 | ¥36.13 |
5 | ¥33.39200 | ¥166.96 |
10 | ¥31.77800 | ¥317.78 |