1591DTBU | |
---|---|
DigiKey Part Number | HM989-ND |
Manufacturer | |
Manufacturer Product Number | 1591DTBU |
Description | BOX PC TRN BLUE 5.91"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Translucent - Blue Cover Included 5.906" L x 3.150" W (150.01mm x 80.01mm) X 1.969" (50.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591DTBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.906" L x 3.150" W (150.01mm x 80.01mm) | |
Height | 1.969" (50.00mm) | |
Area (L x W) | 18.6in² (120cm²) | |
Design | Cover Included | |
Material | ||
Color | Translucent - Blue | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.294 lb (133.36 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.75000 | ¥126.75 |
5 | ¥119.69800 | ¥598.49 |
10 | ¥112.65000 | ¥1,126.50 |
25 | ¥105.61240 | ¥2,640.31 |
50 | ¥98.57000 | ¥4,928.50 |
100 | ¥96.81020 | ¥9,681.02 |
250 | ¥95.04972 | ¥23,762.43 |
500 | ¥93.64142 | ¥46,820.71 |