1591ATBU | |
---|---|
DigiKey Part Number | HM878-ND |
Manufacturer | |
Manufacturer Product Number | 1591ATBU |
Description | BOX PC TRN BLUE 3.94"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Translucent - Blue Cover Included 3.937" L x 1.969" W (100.00mm x 50.00mm) X 0.977" (24.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591ATBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 1.969" W (100.00mm x 50.00mm) | |
Height | 0.977" (24.82mm) | |
Area (L x W) | 7.75in² (50.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Translucent - Blue | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.113 lb (51.26 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.39000 | ¥70.39 |
10 | ¥59.84900 | ¥598.49 |
100 | ¥49.28500 | ¥4,928.50 |
1,000 | ¥46.82071 | ¥46,820.71 |