AK-AV100 | |
---|---|
DigiKey Part Number | AE10361-ND |
Manufacturer | |
Manufacturer Product Number | AK-AV100 |
Description | CABLE STEREO 3.5MM M-M 1.5M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 4.9' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 4.9' (1.50m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.03000 | ¥26.03 |
10 | ¥23.66100 | ¥236.61 |
25 | ¥22.40960 | ¥560.24 |
50 | ¥21.88740 | ¥1,094.37 |
100 | ¥20.84550 | ¥2,084.55 |
250 | ¥18.24020 | ¥4,560.05 |
500 | ¥17.71890 | ¥8,859.45 |
1,000 | ¥15.11327 | ¥15,113.27 |
2,500 | ¥14.07095 | ¥35,177.38 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/308/324/AK203%5EMM_tmb.jpg)