10-02154 | |
---|---|
DigiKey Part Number | 839-1408-ND |
Manufacturer | |
Manufacturer Product Number | 10-02154 |
Description | CBL 3.5MM M-M 28AWG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02154 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.06000 | ¥35.06 |
10 | ¥31.81300 | ¥318.13 |
25 | ¥30.13000 | ¥753.25 |
50 | ¥29.42720 | ¥1,471.36 |
200 | ¥28.02665 | ¥5,605.33 |
400 | ¥24.52330 | ¥9,809.32 |
600 | ¥23.82267 | ¥14,293.60 |
1,000 | ¥20.31927 | ¥20,319.27 |
2,600 | ¥18.91798 | ¥49,186.75 |