CA-356CS-MM | |
---|---|
DigiKey Part Number | 839-1252-ND |
Manufacturer | |
Manufacturer Product Number | CA-356CS-MM |
Description | CONN CABLE ASSY 3.5MM 6COND 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable 6 Conductor Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | CA-356CS-MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | 6 Conductor | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.89000 | ¥84.89 |
10 | ¥75.24300 | ¥752.43 |
25 | ¥72.35120 | ¥1,808.78 |
50 | ¥69.45820 | ¥3,472.91 |
150 | ¥67.93613 | ¥10,190.42 |