Speakers

Results: 5
Series
-BKCIEDGU
Packaging
BulkTray
Type
ReceiverReceiver, Balanced Armature
Frequency Range
50 Hz ~ 10.5 kHz70 Hz ~ 9.9 kHz200 Hz ~ 5 kHz200 Hz ~ 5.5 kHz200 Hz ~ 5.6 kHz
Impedance
10.2 Ohms12 Ohms17 Ohms29 Ohms47 Ohms
Efficiency - dBA
106.00112.00113.00113.50131.50
Efficiency - Type
-SensitivitySound Pressure Level (SPL)
Port Location
SideTopTop, Dual Port
Size / Dimension
0.248" L x 0.169" W (6.30mm x 4.29mm)0.310" L x 0.220" W (7.87mm x 5.59mm)0.373" L x 0.283" W (9.46mm x 7.18mm)0.373" L x 0.283" W (9.47mm x 7.18mm)
Height - Seated (Max)
0.160" (4.06mm)0.165" (4.19mm)0.248" (6.30mm)0.273" (6.94mm)0.310" (7.87mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
CI-22960-000
CI-22955-000
SPEAKER 47OHM TOP PORT 131.5DB
Knowles
88
In Stock
1 : ¥254.26000
Bulk
Bulk
Active
Magnetic
Receiver
200 Hz ~ 5.5 kHz
-
47 Ohms
131.50
-
Sensitivity
Top
Rectangular
-
-
-
-
Solder Pads
0.373" L x 0.283" W (9.47mm x 7.18mm)
0.165" (4.19mm)
GK-31732-000
GK-31732-000
SPEAKER 12OHM TOP PORT 113DB
Knowles
19
In Stock
1 : ¥495.95000
Bulk
-
Bulk
Active
Magnetic
Receiver, Balanced Armature
50 Hz ~ 10.5 kHz
-
12 Ohms
113.00
-
Sound Pressure Level (SPL)
Top
Rectangular
-
-
-
-
Solder Pads
0.373" L x 0.283" W (9.46mm x 7.18mm)
0.273" (6.94mm)
GU-32829-000
GU-32829-000
SPEAKER 17OHM TOP PORT 113.5DB
Knowles
100
In Stock
1 : ¥271.09000
Tray
Tray
Active
Magnetic
Receiver, Balanced Armature
70 Hz ~ 9.9 kHz
-
17 Ohms
113.50
-
Sound Pressure Level (SPL)
Top, Dual Port
Rectangular
-
-
-
-
Solder Pads
0.310" L x 0.220" W (7.87mm x 5.59mm)
0.310" (7.87mm)
BK-26824-000
BK-26824-000
SPEAKER 29OHM SIDE PORT 112DB
Knowles
69
In Stock
1 : ¥214.77000
Bulk
Bulk
Active
Magnetic
Receiver, Balanced Armature
200 Hz ~ 5.6 kHz
-
29 Ohms
112.00
-
-
Side
Rectangular
-
-
-
-
Solder Pads
0.310" L x 0.220" W (7.87mm x 5.59mm)
0.160" (4.06mm)
ED-29689-000
ED-29689-000
SPEAKER 10.2OHM TOP PORT 106DB
Knowles
0
In Stock
Check Lead Time
1 : ¥207.63000
Bulk
Bulk
Active
Magnetic
Receiver
200 Hz ~ 5 kHz
-
10.2 Ohms
106.00
-
Sensitivity
Top
Rectangular
-
-
-
-
Solder Pads
0.248" L x 0.169" W (6.30mm x 4.29mm)
0.248" (6.30mm)
Showing
of 5

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.