Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,602 In Stock | 1 : ¥35.14000 Cut Tape (CT) 600 : ¥20.80680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic | General Purpose | 400 Hz ~ 10 kHz | 800Hz | 8 Ohms | 92.00 | - | Sensitivity | 800 mW | 1 W | Top | Square | - | - | - | - | Solder Pads | 0.591" L x 0.591" W (15.00mm x 15.00mm) | 0.157" (4.00mm) | |||
4,788 In Stock | 1 : ¥53.12000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 450 Hz ~ 16 kHz | 550Hz | 8 Ohms | 82.00 | 1W/500mm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Rare Earth | - | - | Wire Leads | 1.220" L x 1.102" W (31.00mm x 28.00mm) | 0.583" (14.80mm) | |||
129 In Stock | 1 : ¥17.32000 Bulk | - | Bulk | Active | Magnetic | General Purpose | 10 Hz ~ 11 kHz | 1kHz | 8 Ohms | 93.00 | 500mW/100mm | Sound Pressure Level (SPL) | 650 mW | 930 mW | Top | Oval, Rectangular Frame | - | Nd-Fe-B | - | - | Wire Leads with Connector | 1.102" L x 0.354" W (28.00mm x 9.00mm) | 0.335" (8.50mm) | ||
1,126 In Stock | 1 : ¥17.98000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 500 Hz ~ 20 kHz | 1.3kHz | 8 Ohms | 91.00 | 800mW/100mm | Sound Pressure Level (SPL) | 800 mW | 1 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | - | - | Wire Leads | 0.787" L x 0.633" W (20.00mm x 16.09mm) | 0.192" (4.87mm) | |||
1,199 In Stock | 1 : ¥18.31000 Tray | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 550Hz | 8 Ohms | 91.00 | 700mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.138" (3.50mm) | |||
756 In Stock | 1 : ¥18.31000 Tray | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 550Hz | 8 Ohms | 90.00 | 700mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.630" L x 0.354" W (16.00mm x 9.00mm) | 0.098" (2.50mm) | |||
497 In Stock | 1 : ¥27.67000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 50 Hz ~ 20 kHz | 850Hz | 8 Ohms | 90.00 | 800mW/100mm | Sound Pressure Level (SPL) | 800 mW | 1 W | Top | Round | Plastic | Nd-Fe-B | - | - | Wire Leads | 1.063" Dia (27.00mm) | 0.193" (4.90mm) | |||
1,252 In Stock | 1 : ¥46.06000 Bag | Bag | Active | Magnetic | General Purpose, Enclosure Included | 200 Hz ~ 20 kHz | 800Hz | 4 Ohms | 104.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 4 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP66 - Dust Tight, Water Resistant | - | Wire Leads | 2.835" L x 1.299" W (72.00mm x 33.00mm) | 0.701" (17.80mm) | |||
118 In Stock | 1 : ¥58.45000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 960 Hz ~ 20 kHz | 1.2kHz | 8 Ohms | 88.00 | 100mW/100mm | Sound Pressure Level (SPL) | 2 W | 2.5 W | Top | Rectangular | Cloth | Nd-Fe-B | - | - | Wire Leads with Connector | 1.732" L x 0.787" W (44.00mm x 20.00mm) | 0.366" (9.30mm) | |||
2,271 In Stock | 1 : ¥67.32000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 0 Hz ~ 12 kHz | 420Hz | 8 Ohms | 82.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Rare Earth | - | - | Wire Leads | 1.760" L x 1.402" W (44.70mm x 35.60mm) | 0.787" (20.00mm) | |||
598 In Stock | 1 : ¥27.75000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 600 Hz ~ 5 kHz | 750Hz | 8 Ohms | 95.00 | 1.5W/100mm | Sound Pressure Level (SPL) | 1.5 W | 1.7 W | Top | Rectangular | Foam | Nd-Fe-B | - | - | Wire Leads with Connector | 1.067" L x 0.756" W (27.10mm x 19.20mm) | 0.510" (12.95mm) | |||
244 In Stock | 1 : ¥31.44000 Box | Box | Active | Magnetic | General Purpose | 1.05 kHz ~ 20 kHz | 1.05kHz | 8 Ohms | 95.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Rectangular | Polyethylene | - | IP67 - Dust Tight, Waterproof | - | Wire Leads | 1.181" L x 0.689" W (30.00mm x 17.50mm) | 0.146" (3.70mm) | |||
227 In Stock | 1 : ¥34.15000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 800 Hz ~ 10 kHz | 1kHz | 8 Ohms | 90.50 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | - | - | Wire Leads with Connector | 1.610" L x 0.728" W (40.90mm x 18.50mm) | 0.421" (10.70mm) | |||
0 In Stock Check Lead Time | 1 : ¥50.08000 Bag | Bag | Active | Magnetic | General Purpose, Enclosure Included | 200 Hz ~ 20 kHz | 650Hz | 8 Ohms | 100.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Rectangular | Cloth | Nd-Fe-B | - | - | Wire Leads | 3.150" L x 1.224" W (80.00mm x 31.10mm) | 0.709" (18.00mm) |