3240038 | |
---|---|
DigiKey Part Number | 277-9649-ND |
Manufacturer | |
Manufacturer Product Number | 3240038 |
Description | CONN SPADE TERM 14-16AWG M3.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue M3.5 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M3.5 Stud | |
Width - Outer Edges | 0.224" (5.70mm) | |
Length - Overall | 0.886" (22.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | 0.433" (11.00mm) | |
Tongue Inside Opening | 0.145" (3.68mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.76000 | ¥5.76 |
10 | ¥5.48300 | ¥54.83 |
50 | ¥5.33620 | ¥266.81 |
100 | ¥4.98750 | ¥498.75 |
250 | ¥4.58844 | ¥1,147.11 |
500 | ¥4.23942 | ¥2,119.71 |
1,000 | ¥4.03984 | ¥4,039.84 |
2,500 | ¥3.79050 | ¥9,476.25 |
5,000 | ¥3.46351 | ¥17,317.55 |