60445-2

DigiKey Part Number
A29915TR-ND - Tape & Reel (TR)
A29915CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60445-2
Description
CONN SPADE TERM 20-24AWG #6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 20-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
60445-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.590" (14.99mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
20-24 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Brass
Insulation Diameter
0.048" ~ 0.078" (1.22mm ~ 1.98mm)
Material - Insulation
-
Length - Ring Center to Termination
0.215" (5.46mm)
Length - Termination
-
Tongue Inside Opening
0.145" (3.68mm)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.48000¥1.48
10¥1.27200¥12.72
25¥1.18560¥29.64
50¥1.12480¥56.24
100¥1.06400¥106.40
250¥0.99040¥247.60
500¥0.93326¥466.63
1,000¥0.88433¥884.33
2,500¥0.81914¥2,047.85
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25,000¥0.58277¥14,569.25
50,000¥0.50534¥25,267.00
Manufacturers Standard Package