53829-2 | |
---|---|
DigiKey Part Number | A136289TR-ND - Tape & Reel (TR) A136289CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53829-2 |
Description | CONN SPADE TERM 20-24AWG #4 WHT |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | White 4 Stud Spade Terminal Connector Crimp 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 4 Stud | |
Width - Outer Edges | 0.203" (5.16mm) | |
Length - Overall | 0.744" (18.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | White | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.219" (5.56mm) | |
Length - Termination | 0.405" (10.29mm) | |
Tongue Inside Opening | 0.112" (2.84mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.70100 | ¥27.01 |
25 | ¥2.69280 | ¥67.32 |
50 | ¥2.63540 | ¥131.77 |
100 | ¥2.25280 | ¥225.28 |
250 | ¥2.02784 | ¥506.96 |
500 | ¥1.91518 | ¥957.59 |
1,000 | ¥1.67858 | ¥1,678.58 |
2,500 | ¥1.66728 | ¥4,168.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.42227 | ¥17,111.35 |
10,000 | ¥3.25806 | ¥32,580.60 |