60445-2 | |
---|---|
DigiKey Part Number | A29915TR-ND - Tape & Reel (TR) A29915CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60445-2 |
Description | CONN SPADE TERM 20-24AWG #6 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 20-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 60445-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.590" (14.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.048" ~ 0.078" (1.22mm ~ 1.98mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.215" (5.46mm) | |
Length - Termination | - | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.27300 | ¥12.73 |
25 | ¥1.18560 | ¥29.64 |
50 | ¥1.12480 | ¥56.24 |
100 | ¥1.06400 | ¥106.40 |
250 | ¥0.99044 | ¥247.61 |
500 | ¥0.93330 | ¥466.65 |
1,000 | ¥0.88436 | ¥884.36 |
2,500 | ¥0.81918 | ¥2,047.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥0.58279 | ¥14,569.75 |
50,000 | ¥0.50536 | ¥25,268.00 |